LV847450 | Schneider Electric

Switch off coil, 24 VAC/24-30 VDC, for MTZ1, LV847450

Order No.: 03P6717
EAN: 4099889313390
MPN:
LV847450
Series: Masterpact
LV847450 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
290.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.0625 €

Voltage release, LV847450, Schneider Electric

The voltage release for drawout MTZ1 is the MX 2nd opening, which operates at 24 V AC/DC.

Technical specifications
Version 24 VAC/24-30 VDC
Suitable for MTZ1
Product type Ausschaltspule
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes