LV847453 | Schneider Electric
Switch off coil, 200-250 V AC/DC, for MTZ1, LV847453
Unit Price (€ / pc.)
290.0625 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV847453, Schneider Electric
The voltage release for drawout MTZ1 is the MX 2nd opening, which operates at 200/250 V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 200-250 V AC/DC | |
| Suitable for | MTZ1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |