LV847462 | Schneider Electric
Motor drive, 100-130 VDC, for MTZ1, LV847462
Unit Price (€ / pc.)
1,081.4244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,081.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,081.4244 €
Motor mechanism, LV847462, Schneider Electric
The drawout MCH gear motor is designed for MTZ1 and operates on a 100/130 V DC power supply.
Technical specifications
Version | 100-130 VDC | |
Suitable for | MTZ1 | |
Product type | Motorantrieb |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |