LV847512 | Schneider Electric
Switch on button, electric, for MTZ1, LV847512
Unit Price (€ / pc.)
133.1253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electrical closing push-button, LV847512, Schneider Electric
The BPFE electrical closing pushbutton with 1 normally open contact is designed for use with the MTZ1.
Technical specifications
Version | elektrisch | |
Suitable for | MTZ1 | |
Product type | Einschalttaster |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |