LV848125 | Schneider Electric

Connection, front side, bottom, 115 mm, for MTZ2 20, LV848125

Order No.: 03P6850
EAN: 4099889313635
MPN:
LV848125
Series: Masterpact MTZ
LV848125 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
299.7372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
299.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
299.7372 €

Front connection, LV848125, Schneider Electric

The LV848125 is a front bottom connection 3P 2000A for MTZ2 20 fixed installation.

Technical specifications
Version vorderseitig, unten, 115 mm
Suitable for MTZ2 20
Product type Anschluss
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes