LV848126 | Schneider Electric
Connection, front side, top, 115 mm, for MTZ2 20, LV848126
Unit Price (€ / pc.)
339.4594 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front connection, LV848126, Schneider Electric
The LV848126 is a front top connection 4P 2000A for MTZ2 20 fixed installation.
Technical specifications
Version | vorderseitig, oben, 115 mm | |
Suitable for | MTZ2 20 | |
Product type | Anschluss |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |