LV848127 | Schneider Electric

Connection, front side, bottom, 115 mm, for MTZ2 20, LV848127

Order No.: 03P6852
EAN: 4099889313659
MPN:
LV848127
Series: Masterpact MTZ
LV848127 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
339.4594 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
339.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
339.4594 €

Front connection, LV848127, Schneider Electric

The LV848127 is a front bottom connection 4P 2000A for MTZ2 20 fixed installation.

Technical specifications
Version vorderseitig, unten, 115 mm
Suitable for MTZ2 20
Product type Anschluss
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes