LV848137 | Schneider Electric
Rear connection, rear, vertical connection at the top, for MTZ3 63, LV848137
Unit Price (€ / pc.)
967.6366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rear connection, LV848137, Schneider Electric
The LV848137 is a top vertical rear connection 3P for MTZ2 6300A.
Technical specifications
Version | rückseitig, vertikaler Anschluss oben | |
Suitable for | MTZ3 63 | |
Product type | Rückseitiger Anschluss |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |