LV848151 | Schneider Electric
Rear connection, rear, horizontal connection at the bottom, for MTZ3 40-50, LV848151
Unit Price (€ / pc.)
895.4869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rear connection, LV848151, Schneider Electric
The LV848151 is a bottom horizontal rear connection 3P for MTZ2 4000/5000A.
Technical specifications
Version | rückseitig, horizontaler Anschluss unten | |
Suitable for | MTZ3 40-50 | |
Product type | Rückseitiger Anschluss |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |