LV848198 | Schneider Electric
Auxiliary switch block, on/off signal switch block, for MTZ2/MTZ3, LV848198
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, LV848198, Schneider Electric
The contact block 4 of 6 provides on/off indication for MTZ2/MTZ3 fixed at 240 VAC.
Technical specifications
Version | Ein/Aus-Meldeschalterblock | |
Suitable for | MTZ2/MTZ3 | |
Accessory Type | Hilfsschalterblock |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |