LV848396 | Schneider Electric

Slide-in cartridge, (L x W x H) 403 x 441 x 439 mm, for MTZ2 40 H1/H2/H3/HA/HF, LV848396

Order No.: 03P7048
EAN: 4099889314212
MPN:
LV848396
Series: Masterpact MTZ
LV848396 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
4,716.1247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,716.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,716.1247 €

Chassis, LV848396, Schneider Electric

This device is a chassis for drawout (withdrawable) MasterPact MTZ2 circuit breaker or switch disconnector in 3 poles version. The rated current of this chassis is 4000A, for circuit breakers with N1/H1/H2/H3/H2V/H10 performance level. The rated current is 4000A, for HA/HF/HH/HA10 switch disconnectors. The drawout version brings some benefits compared to fixed version with visible separation of the power contacts via racking out. It offers also an easy and complete access to the device for periodic maintenance, and the possibility of a quick replacement of the device if necessary. MasterPact MTZ is the last generation of high current air circuit breakers and switch disconnectors embedding advanced digital technologies. MasterPact MTZ is compliant with international standards IEC 60947 - 1 and IEC 60947 - 2.

Technical specifications
Width 441 mm
Suitable for MTZ2 40 H1/H2/H3/HA/HF
Height 439 mm
Length 403 mm
Product type Einschubkassette
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes