LV848414 | Schneider Electric

Slide-in cartridge, below, 115 mm, for MTZ2 20, LV848414

Order No.: 03P7062
EAN: 4099889314328
MPN:
LV848414
Series: Masterpact MTZ
LV848414 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
312.4464 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
312.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
312.4464 €

Front connection, LV848414, Schneider Electric

The MasterPact MTZ2 drawout features a front bottom connection, with a 3P configuration and a rating of 2000 A.

Technical specifications
Version unten, 115 mm
Suitable for MTZ2 20
Product type Einschubkassette
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes