LV848415 | Schneider Electric
Slide-in cartridge, top, 115 mm, for MTZ2 08-16, LV848415
Unit Price (€ / pc.)
133.8869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front connection, LV848415, Schneider Electric
The MasterPact MTZ2 drawout features a front top connection, with a 3P configuration and a rating of 800 A - 1600 A.
Technical specifications
Version | oben, 115 mm | |
Suitable for | MTZ2 08-16 | |
Product type | Einschubkassette |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |