LV848416 | Schneider Electric

Slide-in cartridge, top, 115 mm, for MTZ2 25-32, LV848416

Order No.: 03P7064
EAN: 4099889314342
MPN:
LV848416
Series: Masterpact MTZ
Schneider Electric
LV848416 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
307.9839 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
307.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.9839 €

Front connection, LV848416, Schneider Electric

The MasterPact MTZ2 drawout features a front top connection, with a 3P configuration and a rating of 2500 A - 3200 A.

Technical specifications
Version top, 115 mm
Suitable for MTZ2 25-32
Accessory Type slide-in cartridge
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes