LV848417 | Schneider Electric
Slide-in cartridge, top, 115 mm, for MTZ2 20, LV848417
Unit Price (€ / pc.)
325.9767 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front connection, LV848417, Schneider Electric
The MasterPact MTZ2 drawout features a front top connection, with a 4P configuration and a rating of 2000 A.
Technical specifications
Version | oben, 115 mm | |
Suitable for | MTZ2 20 | |
Product type | Einschubkassette |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |