LV848442 | Schneider Electric

Slide-in cartridge, top, 115 mm, for MTZ2 25-32, LV848442

Order No.: 03P7078
EAN: 4099889314403
MPN:
LV848442
Series: Masterpact MTZ
LV848442 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
339.4594 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
339.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
339.4594 €

Front connection, LV848442, Schneider Electric

The MasterPact MTZ2 drawout features a front top connection, with a 4P configuration and a rating of 2500 A - 3200 A.

Technical specifications
Version oben, 115 mm
Suitable for MTZ2 25-32
Product type Einschubkassette
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes