LV848450 | Schneider Electric

Switch-on coil, 48 VAC/48-60 VDC, for MTZ2/MTZ3, LV848450

Order No.: 03P7082
EAN: 4099889314441
MPN:
LV848450
Series: Masterpact MTZ
LV848450 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
303.688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
303.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.688 €

Voltage release, LV848450, Schneider Electric

XF Diag & Com 48/60V DC, 48V AC power-on coil for MTZ2/MTZ3 plug-in unit. XF switch-on coil with COM, 48 V AC 48/60 V DC, for MTZ2/MTZ3 withdrawable unit. Series: Masterpact - Short designation of the device: XF diag & com - Product or component type: Voltage release - Device application: Control -Compatible product family: Masterpact M.

Technical specifications
Version 48 VAC/48-60 VDC
Suitable for MTZ2/MTZ3
Product type Einschaltspule
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes