LV848452 | Schneider Electric

Switch-on coil, 200-250 V AC/DC, for MTZ2/MTZ3, LV848452

Order No.: 03P7084
EAN: 4099889314465
MPN:
LV848452
Series: Masterpact MTZ
LV848452 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
290.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.0625 €

Voltage release, LV848452, Schneider Electric

Switch-on coil XF Diag & Com 200/250V AC/DC for MTZ2/MTZ3 plug-in module. XF switch-on coil with COM, 200/250 V AC/DC, for MTZ2/MTZ3 plug-in unit. Series: Masterpact - Short designation of the device: XF diag & com - Product or component type: Voltage release -Device application: Control -Compatible product family: Masterpact M.

Technical specifications
Version 200-250 V AC/DC
Suitable for MTZ2/MTZ3
Product type Einschaltspule
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes