LV848454 | Schneider Electric
Switch-on coil, 380-480 VAC, for MTZ2/MTZ3, LV848454
Unit Price (€ / pc.)
299.2255 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage release, LV848454, Schneider Electric
XF Diag & Com 380/480V AC switch-on coil for MTZ2/MTZ3 withdrawable unit. XF switch-on coil with COM, 380/480 V AC, for MTZ2/MTZ3 withdrawable technology. Series: Masterpact - Short designation of the device: XF diag & com - Product or component type: Voltage release -Device application: Control -Compatible product family: Masterpact M.
Technical specifications
Version | 380-480 VAC | |
Suitable for | MTZ2/MTZ3 | |
Accessory Type | switch-on coil |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |