LV848460 | Schneider Electric
Switch off coil, 100-130 V AC/DC, for MTZ2/MTZ3, LV848460
Unit Price (€ / pc.)
303.688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, LV848460, Schneider Electric
MX Diag & Com 100/130V AC/DC cut-off coil for MTZ2/MTZ3 withdrawable unit. MX switch-off coil with Com. function, 100/130 V AC/DC, for MTZ2/MTZ3 withdrawable technology. Series: Masterpact - short designation of the device: MX diag & com - product or component type: voltage release - Device application: Control -Compatible product family: Masterpact M.
Technical specifications
Version | 100-130 V AC/DC | |
Suitable for | MTZ2/MTZ3 | |
Accessory Type | Ausschaltspule |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |