LV848463 | Schneider Electric
Switch off coil, 380-480 VAC, for MTZ2/MTZ3, LV848463
Unit Price (€ / pc.)
303.688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, LV848463, Schneider Electric
MX diag & com 380/480V AC cut-off coil for MTZ2/MTZ3 withdrawable unit. MX switch-off coil with Com, 380/480 V AC, for MTZ2/MTZ3 withdrawable units. Series: Masterpact - Short designation of the device: MX diag & com - Product or component type: Voltage release - Device application: Control -Compatible product family: Masterpact M.
Technical specifications
Version | 380-480 VAC | |
Suitable for | MTZ2/MTZ3 | |
Product type | Ausschaltspule |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |