LV848481 | Schneider Electric
Switch-on coil, 24 VAC/24-30 VDC, for MTZ2/MTZ3, LV848481
Unit Price (€ / pc.)
290.0625 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV848481, Schneider Electric
Switch-on coil XF 24/30V DC, 24V AC for Masterpact MTZ2/MTZ3 withdrawable module. XF switch-on coil, 24 V AC/DC, for MTZ2/MTZ3 withdrawable technology. Series: Masterpact - Short designation of the device: XF - Product or component type: Voltage release -Device application: Control -Compatible product family: Masterpact M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch-on coil | |
| Version | 24 VAC/24-30 VDC | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |