LV848483 | Schneider Electric
Switch-on coil, 100-130 V AC/DC, for MTZ2/MTZ3, LV848483
Unit Price (€ / pc.)
290.0625 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV848483, Schneider Electric
XF 100/130V AC/DC switch-on coil for Masterpact MTZ2/MTZ3 plug-in unit. XF switch-on coil, 100/130 V AC/DC, for MTZ2/MTZ3 withdrawable technology. Series: Masterpact - Short designation of the device: XF - Product or component type: Voltage release -Device application: Control -Compatible product family: Masterpact M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch-on coil | |
| Version | 100-130 V AC/DC | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |