LV848486 | Schneider Electric

Switch-on coil, 380-480 VAC, for MTZ2/MTZ3, LV848486

Order No.: 03P7107
EAN: 4099889314618
MPN:
LV848486
Series: Masterpact MTZ
LV848486 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
290.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.0625 €

Voltage release, LV848486, Schneider Electric

XF 380/480V AC switch-on coil for Masterpact MTZ2/MTZ3 plug-in unit. XF switch-on coil, 380/480 V AC, for MTZ2/MTZ3 withdrawable technology. Series: Masterpact - Device short name: XF - Product or component type: Voltage release -Device application: Control -Compatible product family: Masterpact M.

Technical specifications
Version 380-480 VAC
Suitable for MTZ2/MTZ3
Product type Einschaltspule
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes