LV848492 | Schneider Electric
Switch off coil, 48 VAC/48-60 VDC, for MTZ2/MTZ3, LV848492
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, LV848492, Schneider Electric
Voltage release MX 48/60V DC, 48V AC for Masterpact MTZ2/MTZ3 plug-in unit. MX switch-off coil, 48 V AC/DC, for MTZ2/MTZ3 withdrawable technology. Series: Masterpact - Device short name: MX - Product or component type: Voltage release -Device application: Control -Compatible product family: Masterpact M.
Technical specifications
Version | 48 VAC/48-60 VDC | |
Suitable for | MTZ2/MTZ3 | |
Product type | Ausschaltspule |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |