LV848493 | Schneider Electric
Switch off coil, 100-130 V AC/DC, for MTZ2/MTZ3, LV848493
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, LV848493, Schneider Electric
Voltage release MX 100/130V AC/DC for Masterpact MTZ2/MTZ3 plug-in unit. MX switch-off coil, 100/130 V AC/DC, for MTZ2/MTZ3 withdrawable unit. Series: Masterpact - Short designation of the device: MX - Product or component type: Voltage release -Device application: Control -Compatible product family: Masterpact M.
Technical specifications
Version | 100-130 V AC/DC | |
Suitable for | MTZ2/MTZ3 | |
Product type | Ausschaltspule |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |