LV848502 | Schneider Electric
Undervoltage release, 48 VAC/48-60 VDC, for MTZ2/MTZ3, LV848502
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Undervoltage release, LV848502, Schneider Electric
The MN opening undervoltage release for MasterPact MTZ2/MTZ3 is a drawout type, designed for standard use with a power supply of 48 VAC, 50/60 Hz and 48/60 VDC.
Technical specifications
Ausführung | 48 VAC/48-60 VDC | |
Geeignet für | MTZ2/MTZ3 | |
Zubehörart | Unterspannungsauslöser |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |