LV848511 | Schneider Electric
Switch off coil, 24 VAC/24-30 VDC, for MTZ2/MTZ3, LV848511
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, LV848511, Schneider Electric
The second release of MX voltage, drawout for MasterPact MTZ2/MTZ3, remote tripping capability, operating at 24 VAC, 50/60 Hz, and 24/30 VDC.
Technical specifications
Version | 24 VAC/24-30 VDC | |
Suitable for | MTZ2/MTZ3 | |
Product type | Ausschaltspule |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |