LV848545 | Schneider Electric
Interlock, Profalux, for MTZ2/MTZ3, LV848545
Unit Price (€ / pc.)
128.1868 € *
Available: 0 pcs.
Leadtime: 1 Week **
Locking kit, LV848545, Schneider Electric
The locking mechanism for MasterPact MTZ2/MTZ3 fixed/drawout circuit breakers is engaged in the OFF position using a Profalux keylock, requiring one key to secure the device.
Technical specifications
Version | Profalux | |
Suitable for | MTZ2/MTZ3 | |
Product type | Verriegelung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |