LV848579 | Schneider Electric
Door lock, rechts, for MTZ2/MTZ3, LV848579
Unit Price (€ / pc.)
148.6786 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door interlock, LV848579, Schneider Electric
The drawout door interlock on the right-hand side of VPEC is designed specifically for MTZ2/MTZ3 models.
Technical specifications
Version | rechts | |
Suitable for | MTZ2/MTZ3 | |
Product type | Türverriegelung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |