LV850060 | Schneider Electric
Power supply module, (L x W x H) 65 x 45 x 22 mm, for Micrologic X, LV850060
Unit Price (€ / pc.)
210.4753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power supply, LV850060, Schneider Electric
The VPS module is designed to provide voltage power supply for Micrologic systems.
Technical specifications
Width | 45 mm | |
Suitable for | Micrologic X | |
Height | 22 mm | |
Length | 65 mm | |
Product type | Spannungsversorgungsmodul |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Orangenblei [Blei(II, IV)-oxid] |
Sustainable | Yes |