LXM32ICAN | Schneider Electric

Control unit, with CANopen/CANmotion, for Lexium 32i, LXM32ICAN

Order No.: 03P7646
EAN: 4099889315165
MPN:
LXM32ICAN
Series: Lexium 32i
LXM32ICAN Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
898.45 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
898.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
898.45 €

Drive control unit, LXM32ICAN, Schneider Electric

This product is part of the Lexium 32i range, an offer integrated servo drive from 0.6kW to 2.2kW. This control unit provides 2 safety discrete inputs, 4 logic discrete inputs and 2 positive or negative logic outputs. It is easy to integrate and maintain. It is furnished with M12 connectors for CANmotion, M12 for CANopen, RJ45 for Modbus. It is a control unit with a discrete input voltage of 24V DC and a discrete output voltage of 30V DC. Signals are controlled by servo motor encoder feedback. It is an IP65 rated product. It weighs 0.636kg. It is suitable for applications involving high-precision, dynamic positioning such as material handling, material working, packaging and printing. This product is certified by CE, TUV, CSA, RoHS and UL. It meets EN/IEC 61800-3 and EN/IEC 61800-5-1 standards. With servo motor and servo drive integrated in one housing, the Lexium 32i is designed for application areas requiring high precision and advanced motor control.

Technical specifications
Ausführung mit CANopen/CANmotion
Geeignet für Lexium 32i
Zubehörart Steuereinheit
Logistics
Ursprungsland ID
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Nachhaltig Yes