LXM32IECT | Schneider Electric

Control unit, EtherCAT, for Lexium 32i, LXM32IECT

Order No.: 03P7649
EAN: 4099889315172
MPN:
LXM32IECT
Series: Lexium 32i
LXM32IECT Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,297.10 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,297.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,297.10 €

Drive control unit, LXM32IECT, Schneider Electric

This product is part of the Lexium 32i range, an offer integrated servo drive from 0.6kW to 2.2kW. This control unit provides 2 safety discrete inputs, 4 logic discrete inputs and 2 positive or negative logic outputs. It is easy to integrate and maintain. It is furnished with RJ45 connectors for Modbus, M12 for EtherCAT. It is a control unit with a discrete input voltage of 24V DC and a discrete output voltage of 30V DC. Signals are controlled by servo motor encoder feedback. It is an IP65 rated product. It weighs 0.637kg. It is suitable for applications involving high-precision, dynamic positioning such as material handling, material working, packaging and printing. This product is certified by CE, TUV, CSA, RoHS and UL. It meets EN/IEC 61800-3 and EN/IEC 61800-5-1 standards. With servo motor and servo drive integrated in one housing, the Lexium 32i is designed for application areas requiring high precision and advanced motor control.

Technical specifications
Version EtherCAT
Suitable for Lexium 32i
Product type Steuereinheit
Logistics
Country of origin ID
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes