LXM62DD15C21000 | Schneider Electric

Single drive, 3 phases, (L x W x H) 270 x 44.5 x 310 mm, for PacDrive 3, LXM62DD15C21000

Order No.: 03P7679
EAN: 4099889315196
MPN:
LXM62DD15C21000
LXM62DD15C21000 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,879.0933 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,879.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,879.0933 €

Single drive, LXM62DD15C21000, Schneider Electric

This product is part of the Lexium 62 & Motors range, an offer of servo drives. The single drive features SERCOS III physical interface. It offers 2 digital/2 touch probe inputs and 2 digital outputs. It is a single drive with a rated supply voltage of 24VDC, a continuous output current of 5A at 4kHz and a continuous power of 2.4kW. It is furnished with connectors for electrical connection. It is suitable for general machine control, packaging machine automation and material handling applications.

Technical specifications
Version 3 Phasen
Width 44.5 mm
Suitable for PacDrive 3
Height 310 mm
Length 270 mm
Product type Einzelantrieb
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes