LXM62DD15D21000 | Schneider Electric
Double drive, 3 phases, (L x W x H) 270 x 44.5 x 310 mm, for PacDrive 3, LXM62DD15D21000
Unit Price (€ / pc.)
2,908.5861 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,908.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,908.5861 €
Single drive, LXM62DD15D21000, Schneider Electric
This product is part of the Lexium 62 & Motors range, an offer of servo drives. The single drive features SERCOS III physical interface. It offers 2 digital/2 touch probe inputs and 2 digital outputs. It is a single drive with a rated supply voltage of 24VDC, a continuous output current of 5A at 4kHz and a continuous power of 2.4kW. It is furnished with connectors for electrical connection. It is suitable for general machine control, packaging machine automation and material handling applications.
Technical specifications
Version | 3 Phasen | |
Width | 44.5 mm | |
Suitable for | PacDrive 3 | |
Height | 310 mm | |
Length | 270 mm | |
Product type | Doppelantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |