LXM62DD15E21000 | Schneider Electric

Single drive, 3 phases, (L x W x H) 270 x 44.5 x 310 mm, for PacDrive 3, LXM62DD15E21000

Order No.: 03P7681
EAN: 3606486926949
MPN:
LXM62DD15E21000
LXM62DD15E21000 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
2,425.6603 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,425.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,425.6603 €

Single drive, LXM62DD15E21000, Schneider Electric

The Lexium 62 Single Drive 15A Emb. Safety comes with an accessory kit included for added convenience.

Technical specifications
Filter Property Value
Product type single drive
Version 3 phases
Length 270 mm
Width 44.5 mm
Height 310 mm
Suitable for PacDrive 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No