LXM62DD27E21000 | Schneider Electric

Single drive, 3 phases, (L x W x H) 270 x 44.5 x 310 mm, for PacDrive 3, LXM62DD27E21000

Order No.: 03P7685
EAN: 4099889315240
MPN:
LXM62DD27E21000
LXM62DD27E21000 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
2,688.567 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,688.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,688.567 €

Single drive, LXM62DD27E21000, Schneider Electric

The Lexium 62 Single Drive 27A Emb. Safety comes with an accessory kit included.

Technical specifications
Version 3 Phasen
Width 44.5 mm
Suitable for PacDrive 3
Height 310 mm
Length 270 mm
Product type Einzelantrieb
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes