LXM62PD20A11000 | Schneider Electric

Drive, (L x W x H) 270 x 89.5 x 310 mm, for PacDrive 3, LXM62PD20A11000

Order No.: 03P7695
EAN: 4099889315318
MPN:
LXM62PD20A11000
Series: Lexium 62 ILM
LXM62PD20A11000 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
2,002.2464 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,002.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,002.2464 €

Power supply, LXM62PD20A11000, Schneider Electric

This product is part of the PacDrive 3 range, an offer of power supplies for integrated drives. The power supply module features SERCOS III communication interface. It offers 2 relay outputs for volt-free contacts. It is a power supply module with a rated supply voltage of 400V three phase, 230V three/single phase and a rated supply current of 10A single/three phase AC. It is suitable for use in general machine control, packaging machine automation, material handling applications.

Technical specifications
Width 89.5 mm
Suitable for PacDrive 3
Height 310 mm
Length 270 mm
Product type Antrieb
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan
Sustainable Yes