LXM62PD84A11000 | Schneider Electric
Drive, (L x W x H) 270 x 89.5 x 310 mm, for PacDrive 3, LXM62PD84A11000
Unit Price (€ / pc.)
2,687.1866 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,687.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,687.1866 €
Power supply, LXM62PD84A11000, Schneider Electric
This product is part of the PacDrive 3 range, an offer of power supplies for integrated drives. The power supply module features SERCOS III communication interface. It offers 2 relay outputs for volt-free contacts. It is a power supply module with a rated supply voltage of 400V three phase, 230V single/three phase and a rated supply current of 21A single phase, 42A three phase AC. It is suitable for use in general machine control, packaging machine automation, material handling applications.
Technical specifications
Width | 89.5 mm | |
Suitable for | PacDrive 3 | |
Height | 310 mm | |
Length | 270 mm | |
Product type | Antrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan |
Sustainable | Yes |