MGN26380 | Schneider Electric
Locking kit, left, (L x W x H) 22.2 x 85.2 x 87.2 mm, for Multi 9, MGN26380
Unit Price (€ / pc.)
41.3168 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Padlocking device, MGN26380, Schneider Electric
This Multi9 accessory is a padlocking device. It is dedicated to Multi9 C60 circuit breaker in order to padlock it in open position. It is left-hand mounting on it, directly attached to it, and cannot be lost by consequence. This product is suitable with IEC/EN 60947-2 standard compliant disconnection.
Technical specifications
Version | links | |
Width | 85.2 mm | |
Suitable for | Multi 9 | |
Height | 87.2 mm | |
Length | 22.2 mm | |
Product type | Verriegelungsbausatz |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |