PDC3BD2 | Schneider Electric
Multi-cable connection, for NSXm/PPB, PDC3BD2
Unit Price (€ / pc.)
92.9747 € *
Available: 0 pcs.
Leadtime: On Request **
Cable connector, PDC3BD2, Schneider Electric
The PowerPacT B circuit breaker is a power distribution connector capable of handling up to 125A of current. It is designed to accommodate wire sizes ranging from 14 to 2AWG.
Technical specifications
Geeignet für | NSXm/PPB | |
Zubehörart | Mehrkabelanschluss |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |