S29338 | Schneider Electric

Rotary handle, for circuit breaker, S29338

Order No.: 04P6261
EAN: 4099889315493
MPN:
S29338
Series: PowerPact
S29338 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
113.7997 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
113.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.7997 €

Rotary actuator, S29338, Schneider Electric

S29338 is a PowerPact H, J-Frame Molded Case Circuit Breakers Rotary Handle for standard circuit breaker types. The handle is black in color, and is mounted on the door. Certified to UL & IEC Standards. PowerPact R-frame circuit breakers can be used with a variety of internal and external accessories to increase application versatility and meet the demands of modern electrical distribution systems. Circuit breaker internal accessories are available either factory installed or field installable. They can be installed in accessory compartments behind the circuit breaker accessory cover. This accessory Certified to UL, IEC, CSA, NEMA, NMX, UTE, VDE, BS, CEI, UNE, CCC, W-C Standards. The PowerPact Advantage. Proven Performance, Industry-leading circuit breaker innovation and protection for heavy-duty co mmercial and industrial applications. Smart, Integrated metering options provide a cost-effective solution to reduce energy consumption, optimize energy costs, and improve energy availability for your facilities. Flexible, Full range of thermal-magnetic and electronic trip molded case circuit breakers from 15 A to 3000 A, delivering the ratings, configurations, and operators for your unique applications. Simple, Co mmon catalog numbers, standardized ratings, and a full range of field-installable accessories make product selection, installation and maintenance easier than ever. Co mmon Design Features, Mounting holes, door trim, and handle accessories.

Technical specifications
Suitable for Leistungsschalter
Product type Drehgriff
Logistics
Country of origin CN
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes