S31540 | Schneider Electric
J frame, 120 VAC motor drive, for compact circuit breaker, S31540
Order No.: 04P6266
EAN: 4099889315547
MPN:
S31540
Unit Price (€ / pc.)
3,343.6739 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,343.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,343.6739 €
Motor mechanism, S31540, Schneider Electric
The PowerPacT J motor operator is a circuit breaker accessory that operates on 110VAC to 130VAC and 50/60Hz.
Technical specifications
Version | 120 VAC Motorantrieb | |
Suitable for | Kompaktleistungsschalter | |
Product type | J-Rahmen |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |