S37444 | Schneider Electric

CB TERMINAL NUT INSERT KIT (3)

Order No.: 04P6276
EAN: 4099889315585
MPN:
S37444
S37444 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
150.9872 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.9872 €

Connection terminal, S37444, Schneider Electric

The PowerPact H-frame circuit breakers are designed to protect electrical systems from damage caused by overloads and short circuits. H-frame circuit breakers are available with either thermal-magnetic or Micrologic electronic trip units. The amperage ratings of the thermal trip elements are calibrated at 104°F (40 °C) free air ambient temperature. Per the National Electric Code® (NEC®) and the Canadian Electrical Code, standard circuit breakers may only be applied continuously at up to 80% of their rating. This PowerPact nut insert kit is a connection accessory for PowerPact H-Frame, circuit breaker. This product complys to UL standards and come in set of 3.

Technical specifications
Zubehörart Anschlussklemme
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME), Blei