S37446 | Schneider Electric

Cover, for circuit breaker, S37446

Order No.: 04P6277
EAN: 4099889315592
MPN:
S37446
S37446 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
114.1805 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
114.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.1805 €

Covers, S37446, Schneider Electric

The TeSys GV5PB/GV6PB product family are three-pole UL 489 motor protection circuit breakers when combined with a contactor that makes up an entire branch circuit. Save panel space and simplify installation using a two-component solution. Features of the product range include selectable trip class 5/ 10/20 and an adjustable short-circuit time of 5 to 13 times Ir. Solutions cover a range of application needs from compact and cost effective to advanced control and predictive alarming. Choose the best offer based on your application needs. Terminal shields are used for front connection with cables or insulated bars. They comprise two parts assembled with captive screws, forming an IP40 cover. The top part is equipped with sliding grids for precise adaptation to cables or insulated bars. The rear part completely blocks off the connection zone. Terminal shields may be mounted upstream and downstream of the circuit breaker. This PowerPact Multistandard, lug shield is a connection accessory and is for a 3P, 60A breaker. This lug shield can be mounted in either downstream or upstream positions.

Technical specifications
Suitable for Leistungsschalter
Product type Abdeckung
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes