SS03 | Schneider Electric
Barrier kit, for HD switch, SS03
Order No.: 04P6906
EAN: 4099889315622
MPN:
SS03
Unit Price (€ / pc.)
128.0321 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Barrier kit, SS03, Schneider Electric
Square D heavy duty safety switch is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. This internal barrier kit is field installed only. It provides IEC529 IP2X "finger safe" protection when door of enclosed disconnect switch is open. The barrier is transparent, which allows visual inspection of the switch. A door in the barrier allows use of test probes and replacement of fuses without removing the barrier. The barrier kit is UL component recognized.
Technical specifications
Suitable for | HD-Schalter | |
Product type | Barrier Set |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |