TRV00121 | Schneider Electric
Front display module, (L x W x H) 33.6 x 96 x 96 mm, for MTZ/NT/NW/NSX, TRV00121
Unit Price (€ / pc.)
445.5241 € *
Available: 0 pcs.
Leadtime: 1 Week **
Display module, TRV00121, Schneider Electric
This FDM121 is an Ethernet switchboard display module and it is part of EnerlinX communication system. This display unit is compatible with Masterpact, Compact and PowerPact circuit breakers. FDM121 displays the measurements, alarms, and operating assistance data from one circuit breaker over ULP. Its LCD screen offers a high resolution with white backlighting. The FDM121 is equipped with a 24 VDC terminal block and two RJ45 sockets for ULP connection. It is easily installed in a switchboard, either through a standard door cut-out (92x92mm) or two 22 mm diameter holes.
Technical specifications
Width | 96 mm | |
Suitable for | MTZ/NT/NW/NSX | |
Height | 96 mm | |
Length | 33.6 mm | |
Product type | Frontdisplaymodul |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei |
Sustainable | Yes |