VBFXGE1 | Schneider Electric

Enclosure, (L x W x H) 131 x 90 x 146 mm, black, for VN12-VN20/V02-V2, VBFXGE1

Order No.: 04P8208
EAN: 4099889315677
MPN:
VBFXGE1
VBFXGE1 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
29.8809 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8809 €

Housing, VBFXGE1, Schneider Electric

TeSys enclosed starters, empty enclosure for mounting a switch disconnector for main switching in motor applications up to 15kW@400V AC-23. Enclosure providing IP65 protection, fitted with a black rotary handle and black front plate, padlockable (padlocks not included). to be equipped with a Vario switch body VN12-VN20 or V02-V2 (to be ordered separately), with 2 possible add-on module attachments Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Width 90 mm
Colour schwarz
Suitable for VN12-VN20/V02-V2
Height 146 mm
Length 131 mm
Product type Gehäuse
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes