VBFXGE4 | Schneider Electric
Enclosure, (L x W x H) 152 x 157 x 180 mm, black, for V02-V2, VBFXGE4
Unit Price (€ / pc.)
43.4469 € *
Available: 0 pcs.
Leadtime: 1 Week **
Housing, VBFXGE4, Schneider Electric
TeSys enclosed starters, empty enclosure for mounting a switch disconnector for main switching in motor applications up to 15kW@400V AC-23. Enclosure providing IP65 protection, fitted with a black rotary handle and black front plate, padlockable (padlocks not included). to be equipped with a Vario switch body V02-V2 (to be ordered separately), with 4 possible add-on module attachments Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60947-4-1, Green Premium compliant (RoHS/REACh).
Technical specifications
Width | 157 mm | |
Colour | schwarz | |
Suitable for | V02-V2 | |
Height | 180 mm | |
Length | 152 mm | |
Product type | Gehäuse |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |