VCFXGE1 | Schneider Electric

Empty enclosure, (L x W x H) 131 x 90 x 146 mm, red/yellow, for VN12-VN20/V02-V2, VCFXGE1

Order No.: 04P8341
EAN: 4099889315707
MPN:
VCFXGE1
VCFXGE1 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
30.0356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0356 €

Enclosure, VCFXGE1, Schneider Electric

TeSys enclosed starters, empty enclosure for mounting a switch disconnector for main switching in motor applications up to 15kW@400V AC-23. Enclosure providing IP65 protection, fitted with a red rotary handle and yellow front plate, padlockable (padlocks not included). to be equipped with a Vario switch body VN12-VN20 or V02-V2 (to be ordered separately), with 2 possible add-on module attachments Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover.

Technical specifications
Width 90 mm
Colour rot/gelb
Suitable for VN12-VN20/V02-V2
Height 146 mm
Length 131 mm
Product type Leergehäuse
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes